FT24C04A-KSR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $1.48000

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Microchip Technology
In Stock: 1,162
Unit Price: $2.80000
Datasheet

Similar


Microchip Technology
In Stock: 6,710
Unit Price: $3.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,236
Unit Price: $1.98000
Datasheet

Similar


STMicroelectronics
In Stock: 8,070
Unit Price: $2.30000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $4.19418
Datasheet
8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C04A-KSR-T

DigiKey Part Number
1219-1230-2-ND - Tape & Reel (TR)
1219-1230-1-ND - Cut Tape (CT)
1219-1230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT24C04A-KSR-T
Description
IC EEPROM 4KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.13101$2,827.53
Manufacturers Standard Package