GFSK Gateway RS-232/422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-C

DigiKey Part Number
2108-GX-C-ND
Manufacturer
Manufacturer Product Number
GX-C
Description
2.4 GHZ, 153.6K OVER THE AIR DAT
Customer Reference
Detailed Description
GFSK Gateway RS-232/422/485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FreeWave Technologies
Series
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
GFSK
Frequency
2.4GHz
Applications
General Purpose
Interface
RS-232/422/485
Sensitivity
-103dBm
Power - Output
500mW
Data Rate (Max)
153.6kbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.