

BDL.AQ.S2 | |
---|---|
DigiKey Part Number | 2108-BDL.AQ.S2-ND |
Manufacturer | |
Manufacturer Product Number | BDL.AQ.S2 |
Description | SENSOR MULT IIOT AIR QUALITY |
Customer Reference | |
Detailed Description | IIoT Air Quality Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | IIoT Air Quality | |
Operating Temperature | -20°C ~ 60°C |