General ISM > 1GHz Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Chip Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXM-T24-SR100

DigiKey Part Number
2108-GXM-T24-SR100-ND
Manufacturer
Manufacturer Product Number
GXM-T24-SR100
Description
RF TXRX MOD ISM>1GHZ CHIP CHAS
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Chip Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
GFSK
Frequency
2.4GHz ~ 2.483GHz
Data Rate
153.6kbps
Power - Output
-
Sensitivity
-105dBm
Serial Interfaces
Serial TTL
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 5V
Current - Receiving
165mA
Current - Transmitting
1.2A
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.