
2CNPA-45B.10 | |
|---|---|
DigiKey Part Number | 2124-2CNPA-45B.10-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | 2CNPA-45B.10 |
Description | CBL CLAMP CONDUIT BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Black Fastener 2.126" (54.00mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Fraenkische USA, LP | Color Black |
Series | Length 2.638" (67.00mm) |
Packaging Bulk | Width 0.787" (20.00mm) |
Part Status Discontinued at DigiKey | Height 2.678" (68.00mm) |
Type Clamp, Conduit | Screw Size M6 |
Opening Size 2.126" (54.00mm) | Base Product Number |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.81000 | $38.81 |
| 10 | $32.97600 | $329.76 |
| 30 | $30.51267 | $915.38 |
| 50 | $29.42960 | $1,471.48 |
| 100 | $28.02460 | $2,802.46 |
| 250 | $26.27000 | $6,567.50 |

