HFBR-5911ALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-5911ALZ

DigiKey Part Number
516-2419-ND
Manufacturer
Manufacturer Product Number
HFBR-5911ALZ
Description
TXRX MMF GBE 1.25BGD EXT TEMP
Customer Reference
Detailed Description
Transceiver Module General Purpose 1.25Gbd 850nm 3.14V ~ 3.47V LC Duplex Pluggable, SFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Foxconn OE Technologies Singapore Pte. LTD
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
1.25Gbd
Wavelength
850nm
Applications
General Purpose
Voltage - Supply
3.14V ~ 3.47V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable