26 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT5CNDPK26.0-T1

DigiKey Part Number
631-FT5CNDPK26.0-T1TR-ND - Tape & Reel (TR)
631-FT5CNDPK26.0-T1CT-ND - Cut Tape (CT)
631-FT5CNDPK26.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT5CNDPK26.0-T1
Description
XTAL OSC TCXO 26.0000MHZ SNWV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.38000$21.38
10$18.60500$186.05
25$17.59720$439.93
50$16.86880$843.44
100$16.17170$1,617.17
250$15.29396$3,823.49
500$14.75496$7,377.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.05696$14,056.96
2,000$13.47714$26,954.28
3,000$13.14944$39,448.32
5,000$12.74826$63,741.30
Manufacturers Standard Package