
FT5CNDPK12.8-T1 | |
---|---|
DigiKey Part Number | 631-FT5CNDPK12.8-T1TR-ND - Tape & Reel (TR) 631-FT5CNDPK12.8-T1CT-ND - Cut Tape (CT) 631-FT5CNDPK12.8-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT5CNDPK12.8-T1 |
Description | XTAL OSC TCXO 12.8000MHZ SNWV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.8 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.25000 | $22.25 |
10 | $19.31200 | $193.12 |
25 | $18.26440 | $456.61 |
50 | $17.50920 | $875.46 |
100 | $16.78570 | $1,678.57 |
250 | $15.87448 | $3,968.62 |
500 | $15.38938 | $7,694.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.44613 | $11,446.13 |