
FO7HHAAE32.0-T1 | |
---|---|
DigiKey Part Number | 631-FO7HHAAE32.0-T1TR-ND - Tape & Reel (TR) 631-FO7HHAAE32.0-T1CT-ND - Cut Tape (CT) 631-FO7HHAAE32.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO7HHAAE32.0-T1 |
Description | OSC XO 32MHZ 5V HCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FO7HHAAE32.0-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.43000 | $19.43 |
10 | $16.88400 | $168.84 |
25 | $15.96680 | $399.17 |
50 | $15.30820 | $765.41 |
100 | $14.67440 | $1,467.44 |
250 | $13.87784 | $3,469.46 |
500 | $13.30440 | $6,652.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.84187 | $10,841.87 |
2,000 | $10.80450 | $21,609.00 |