
FO5HSCBE24.0-T1 | |
---|---|
DigiKey Part Number | 631-1439-2-ND - Tape & Reel (TR) 631-1439-1-ND - Cut Tape (CT) 631-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO5HSCBE24.0-T1 |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $12.93200 | $129.32 |
50 | $11.72540 | $586.27 |
100 | $11.23920 | $1,123.92 |
500 | $10.18986 | $5,094.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.76887 | $9,768.87 |
2,000 | $9.36559 | $18,731.18 |
3,000 | $9.13761 | $27,412.83 |
5,000 | $8.85849 | $44,292.45 |
7,000 | $8.67936 | $60,755.52 |