
FC5BQCCMM24.0-T1 | |
---|---|
DigiKey Part Number | 631-FC5BQCCMM24.0-T1TR-ND - Tape & Reel (TR) 631-FC5BQCCMM24.0-T1CT-ND - Cut Tape (CT) 631-FC5BQCCMM24.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC5BQCCMM24.0-T1 |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.90000 | $8.90 |
10 | $7.73600 | $77.36 |
25 | $7.31600 | $182.90 |
50 | $7.01400 | $350.70 |
100 | $6.72390 | $672.39 |
250 | $6.35844 | $1,589.61 |
500 | $6.09538 | $3,047.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.84329 | $5,843.29 |
2,000 | $5.60185 | $11,203.70 |
3,000 | $5.46533 | $16,395.99 |
5,000 | $5.29812 | $26,490.60 |
7,000 | $5.19086 | $36,336.02 |
10,000 | $5.07958 | $50,795.80 |
12,000 | $5.02362 | $60,283.44 |