FSMLF327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKFSMEIHM0.032768-T2

DigiKey Part Number
631-1206-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FKFSMEIHM0.032768-T2
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.410" L x 0.160" W (10.41mm x 4.06mm)
Height - Seated (Max)
0.140" (3.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.