
FC4SDCBMF10.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF10.0-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF10.0-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF10.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF10.0-T1 |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF10.0-T1 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.65300 | $16.53 |
| 25 | $1.56520 | $39.13 |
| 50 | $1.49960 | $74.98 |
| 100 | $1.43790 | $143.79 |
| 250 | $1.36016 | $340.04 |
| 500 | $1.30376 | $651.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24991 | $1,249.91 |
| 2,000 | $1.19816 | $2,396.32 |
| 3,000 | $1.16891 | $3,506.73 |
| 5,000 | $1.13307 | $5,665.35 |
| 7,000 | $1.11007 | $7,770.49 |
| 10,000 | $1.08620 | $10,862.00 |

