FC3BQBBME24.0-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Fox Electronics
In Stock: 5,349
Unit Price: $0.45000
Datasheet
24 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3BQBBME24.0-T3

DigiKey Part Number
631-FC3BQBBME24.0-T3TR-ND - Tape & Reel (TR)
631-FC3BQBBME24.0-T3CT-ND - Cut Tape (CT)
631-FC3BQBBME24.0-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC3BQBBME24.0-T3
Description
CRYSTAL 24MHZ 20PF SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.23900$32.39
25$3.06480$76.62
50$2.93680$146.84
100$2.81590$281.59
250$2.66276$665.69
500$2.55244$1,276.22
1,000$2.44688$2,446.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.28837$6,865.11
6,000$2.19376$13,162.56
9,000$2.14025$19,262.25
15,000$2.07473$31,120.95
21,000$2.03268$42,686.28
30,000$1.98906$59,671.80
Manufacturers Standard Package