FC3BQBBME24.0-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Fox Electronics
In Stock: 1,004
Unit Price: $8.96000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $4.11000
Datasheet
24 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3BQBBME24.0-T1

DigiKey Part Number
631-1257-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC3BQBBME24.0-T1
Description
CRYSTAL 24.0000MHZ 20PF SMD
Customer Reference
Detailed Description
24 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types