
FC3BACALI16.0-T3 | |
|---|---|
DigiKey Part Number | 631-FC3BACALI16.0-T3TR-ND - Tape & Reel (TR) 631-FC3BACALI16.0-T3CT-ND - Cut Tape (CT) 631-FC3BACALI16.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3BACALI16.0-T3 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.19100 | $61.91 |
| 25 | $5.85680 | $146.42 |
| 50 | $5.61360 | $280.68 |
| 100 | $5.38180 | $538.18 |
| 250 | $5.08912 | $1,272.28 |
| 500 | $4.87848 | $2,439.24 |
| 1,000 | $4.67672 | $4,676.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.37411 | $13,122.33 |
| 6,000 | $4.19345 | $25,160.70 |
| 9,000 | $4.09133 | $36,821.97 |
| 15,000 | $3.96627 | $59,494.05 |
| 21,000 | $3.88601 | $81,606.21 |

