Similar
Similar

FC2BACBEI16.0-T3 | |
|---|---|
DigiKey Part Number | 631-1488-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC2BACBEI16.0-T3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-10-36Q-ES-TR | ECS Inc. | 50,141 | XC2181CT-ND | $6.82000 | Similar |
| SA204160F35HAR | CTS-Frequency Controls | 0 | 110-SA204160F35HARTR-ND | $3.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.28704 | $9,861.12 |



