
FM1V40-N-H | |
---|---|
DigiKey Part Number | 3584-FM1V40-N-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM1V40-N-H |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 1A (Io) | |
Current - Reverse Leakage @ Vr | 500 mA @ 40 V | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.35980 | $719.60 |
4,000 | $0.34181 | $1,367.24 |
6,000 | $0.32383 | $1,942.98 |