
FM101-MFL-H | |
---|---|
DigiKey Part Number | 3584-FM101-MFL-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM101-MFL-H |
Description | 1.0A Surface Mount General Purpo |
Customer Reference | |
Detailed Description | Diode 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | 1A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.03527 | $1,058.10 |