
TSD-S2CA1-F11 | |
---|---|
DigiKey Part Number | 1785-1006-ND |
Manufacturer | |
Manufacturer Product Number | TSD-S2CA1-F11 |
Description | TXRX SFP 1.25GBPS 1310NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $296.60000 | $296.60 |
10 | $241.48600 | $2,414.86 |
150 | $205.67600 | $30,851.40 |