
FORLINX-FET1028A-C+152GOE16M8GIA12 | |
---|---|
DigiKey Part Number | 5331-FORLINX-FET1028A-C+152GOE16M8GIA12-ND |
Manufacturer | |
Manufacturer Product Number | FORLINX-FET1028A-C+152GOE16M8GIA12 |
Description | NXP LS1028ASOM,2GB DDR4,8GB eMMC |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A72 1.5GHz 2GB 8GB eMMC, 16Mb QSPI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Forlinx Embedded | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU | |
Core Processor | ARM® Cortex®-A72 | |
Speed | 1.5GHz | |
Flash Size | 8GB eMMC, 16Mb QSPI | |
RAM Size | 2GB | |
Connector Type | Board-to-Board (BTB) Socket - 160 | |
Size / Dimension | 1.653" L x 2.559" W (42.00mm x 65.00mm) | |
Operating Temperature | -40°C ~ 85°C |