
E43RC-I-HS550-C | |
---|---|
DigiKey Part Number | 2632-E43RC-I-HS550-C-ND |
Manufacturer | |
Manufacturer Product Number | E43RC-I-HS550-C |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 4.3" (109.22mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 96.04mm W x 54.86mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | HDMI | |
Controller Type | ST7262 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |