
G12864C-KW-LW653 | |
---|---|
DigiKey Part Number | 2632-G12864C-KW-LW653-ND |
Manufacturer | |
Manufacturer Product Number | G12864C-KW-LW653 |
Description | GRAPHIC DISPLAY FSTN WHITE 3" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White FSTN - Film Super-Twisted Nematic Parallel 3" (76.71mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3" (76.71mm) | |
Viewing Area | 68.00mm W x 35.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel | |
Controller Type | ST7565 | |
Graphics Color | White | |
Background Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $317.21000 | $317.21 |
25 | $310.54240 | $7,763.56 |
50 | $303.87840 | $15,193.92 |
100 | $290.31520 | $29,031.52 |