E70RC-FW850-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E70RC-FW850-R

DigiKey Part Number
2632-E70RC-FW850-R-ND
Manufacturer
Manufacturer Product Number
E70RC-FW850-R
Description
GRAPHIC DISPLAY TFT RGB 7"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
156.08mm W x 87.92mm H
Backlight
LED - White
Dot Pixels
800 x 480
Interface
24-Bit (RGB)
Controller Type
EK9713, EK7330
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,055.50000$1,055.50
10$1,013.24200$10,132.42
25$971.06240$24,276.56
50$920.33760$46,016.88
100$876.04160$87,604.16