E50RC-FS300-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E50RC-FS300-N

DigiKey Part Number
2632-E50RC-FS300-N-ND
Manufacturer
Manufacturer Product Number
E50RC-FS300-N
Description
GRAPHIC DISPLAY TFT RGB 5"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI DSI 5" (127.00mm) 1080 x 1080
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
5" (127.00mm)
Viewing Area
127.01mm W x 127.01mm H
Backlight
LED - White
Dot Pixels
1080 x 1080
Interface
MIPI DSI
Controller Type
HX8399
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Focus LCDs
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.