
E50RA-I-MW490-C | |
|---|---|
DigiKey Part Number | 2632-E50RA-I-MW490-C-ND |
Manufacturer | |
Manufacturer Product Number | E50RA-I-MW490-C |
Description | 5.0" TFT IPS MIPI DSI CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 5" (127.00mm) 480 x 854 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 61.63mm W x 109.65mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 854 | |
Interface | MIPI | |
Controller Type | ILI9806E | |
Graphics Color | Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $827.71000 | $827.71 |
| 10 | $804.53300 | $8,045.33 |
| 25 | $764.83440 | $19,120.86 |
| 50 | $738.36900 | $36,918.45 |
| 100 | $720.04680 | $72,004.68 |



