
E35RB-FW115-N | |
---|---|
DigiKey Part Number | 2632-E35RB-FW115-N-ND |
Manufacturer | |
Manufacturer Product Number | E35RB-FW115-N |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color 18-Bit (RGB), SPI 3.5" (88.90mm) 480 x 640 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 53.57mm W x 71.42mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 640 | |
Interface | 18-Bit (RGB), SPI | |
Controller Type | HX8363 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |