
C161A-FTW-LW65 | |
---|---|
DigiKey Part Number | 2632-C161A-FTW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C161A-FTW-LW65 |
Description | 16X1 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 11.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 7 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 6.56mm H x 3.07mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 11.50mm | |
Viewing Area | 64.50mm L x 13.80mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.75mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.31000 | $75.31 |
10 | $72.96100 | $729.61 |
25 | $70.77120 | $1,769.28 |
50 | $68.42500 | $3,421.25 |
100 | $66.15720 | $6,615.72 |
250 | $63.42020 | $15,855.05 |
500 | $58.18080 | $29,090.40 |
1,000 | $56.22580 | $56,225.80 |