
E24RA1-FW420-N | |
|---|---|
DigiKey Part Number | 2632-E24RA1-FW420-N-ND |
Manufacturer | |
Manufacturer Product Number | E24RA1-FW420-N |
Description | 2.4" TFT IPS RGB SPI 240X320 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit (RGB), SPI 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.4" (60.96mm) |
Manufacturer Focus LCDs | Viewing Area 36.72mm W x 48.96mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 240 x 320 |
Display Type TFT - Color | Interface 16-Bit/18-Bit (RGB), SPI |
Display Mode Transmissive | Controller Type ST7789V |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.49000 | $176.49 |
| 10 | $173.35600 | $1,733.56 |
| 25 | $171.47720 | $4,286.93 |
| 50 | $168.42340 | $8,421.17 |
| 100 | $166.38750 | $16,638.75 |


