
E24GA-T-CW180-N | |
|---|---|
DigiKey Part Number | 2632-E24GA-T-CW180-N-ND |
Manufacturer | |
Manufacturer Product Number | E24GA-T-CW180-N |
Description | 2.4" TFT TRANSFLECTIVE MCU |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color 8/9/16/18-Bit MCU 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.72mm W x 48.96mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | 8/9/16/18-Bit MCU | |
Controller Type | ST7789 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.59000 | $116.59 |
| 10 | $114.44300 | $1,144.43 |
| 25 | $113.30000 | $2,832.50 |
| 50 | $111.17340 | $5,558.67 |
| 100 | $109.86590 | $10,986.59 |





