
E35RF-I-RS920-N | |
---|---|
DigiKey Part Number | 2632-E35RF-I-RS920-N-ND |
Manufacturer | |
Manufacturer Product Number | E35RF-I-RS920-N |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), SPI 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 71.10mm W x 53.50mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | 24-Bit (RGB), SPI | |
Controller Type | ST7272A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $497.20000 | $497.20 |
10 | $468.26200 | $4,682.62 |
25 | $451.21400 | $11,280.35 |
50 | $439.32760 | $21,966.38 |
100 | $436.27780 | $43,627.78 |