
C81A-BW-LW63 | |
---|---|
DigiKey Part Number | 2632-C81A-BW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C81A-BW-LW63 |
Description | 8X1 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 84.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 10.75mm H x 6.45mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 13.50mm | |
Viewing Area | 61.00mm L x 15.80mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 1.25mm W x 1.30mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.60000 | $83.60 |
10 | $81.09300 | $810.93 |
25 | $78.51280 | $1,962.82 |
50 | $76.01040 | $3,800.52 |
100 | $73.50800 | $7,350.80 |