Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 79.00mm x 36.00mm x 13.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C204C-FTW-LW65

DigiKey Part Number
2632-C204C-FTW-LW65-ND
Manufacturer
Manufacturer Product Number
C204C-FTW-LW65
Description
20X4 FSTN GRAY CHARACTER LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 79.00mm x 36.00mm x 13.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
79.00mm x 36.00mm x 13.00mm
Manufacturer
Focus LCDs
Viewing Area
60.00mm L x 28.00mm W
Series
Backlight
LED - White
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Dot Size
0.43mm W x 0.60mm H
Number of Characters
80.0
Interface
Parallel
Display Format
20 x 4
Controller Type
ST7066U
Character Format
5 x 7 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
FSTN - Film Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
Gray
Character Size
5.15mm H x 2.35mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:1000
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$167.41000$167.41
10$162.39400$1,623.94
25$157.30480$3,932.62
50$152.21520$7,610.76
100$147.12570$14,712.57
250$141.01832$35,254.58
500$129.35160$64,675.80
1,000$124.96680$124,966.80