
C162BLBSYN06WR50XAA | |
|---|---|
DigiKey Part Number | 2632-C162BLBSYN06WR50XAA-ND |
Manufacturer | |
Manufacturer Product Number | C162BLBSYN06WR50XAA |
Description | 16X2 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 84.00mm x 44.00mm x 9.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 84.00mm x 44.00mm x 9.00mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 16.40mm W |
Packaging Box | Backlight Without Backlight |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.56mm W x 0.61mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Reflective | Text Color Black |
Character Size 5.23mm H x 3.00mm W | Background Color Yellow/Green |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.31000 | $70.31 |
| 10 | $68.19900 | $681.99 |
| 25 | $66.08520 | $1,652.13 |
| 50 | $63.89280 | $3,194.64 |
| 100 | $61.77870 | $6,177.87 |
| 250 | $59.27312 | $14,818.28 |
| 500 | $54.41850 | $27,209.25 |
| 1,000 | $52.53930 | $52,539.30 |

