
C162ALBFGS16WN55PABS | |
|---|---|
DigiKey Part Number | 2632-C162ALBFGS16WN55PABS-ND |
Manufacturer | |
Manufacturer Product Number | C162ALBFGS16WN55PABS |
Description | 16X2 FSTN BLACK CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue I2C, RS-232, SPI 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | I2C, RS-232, SPI | |
Controller Type | SPLC780D | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Red/Green/Blue | |
Background Color | Black |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.41000 | $167.41 |
| 10 | $162.39400 | $1,623.94 |
| 25 | $157.30480 | $3,932.62 |
| 50 | $152.21520 | $7,610.76 |
| 100 | $147.12570 | $14,712.57 |
| 250 | $141.01832 | $35,254.58 |
| 500 | $129.35160 | $64,675.80 |
| 1,000 | $124.96680 | $124,966.80 |

