Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 122.00mm x 33.00mm x 14.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C161B-BW-LW65

DigiKey Part Number
2632-C161B-BW-LW65-ND
Manufacturer
Manufacturer Product Number
C161B-BW-LW65
Description
16X1 STN BLUE CHARACTER LCD
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 122.00mm x 33.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
122.00mm x 33.00mm x 14.00mm
Manufacturer
Focus LCDs
Viewing Area
99.00mm L x 13.00mm W
Series
Backlight
LED - White
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Dot Size
0.92mm W x 1.10mm H
Number of Characters
16.0
Interface
Parallel
Display Format
16 x 1
Controller Type
ST7066U
Character Format
5 x 7 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic
Text Color
White
Display Mode
Transmissive
Background Color
Blue
Character Size
9.22mm H x 4.84mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:1000
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$105.55000$105.55
10$102.26000$1,022.60
25$99.12800$2,478.20
50$95.91760$4,795.88
100$92.78550$9,278.55
250$88.87052$22,217.63
500$81.58860$40,794.30
1,000$78.76980$78,769.80