
GS3-U3-41C6C-C | |
|---|---|
DigiKey Part Number | 4331-GS3-U3-41C6C-C-ND |
Manufacturer | |
Manufacturer Product Number | GS3-U3-41C6C-C |
Description | 4.1MP COLOR U3 1" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 2048 x 2048 Global CMOS USB 3.0 |
Category | Sensor CMV4000 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface USB 3.0 |
Packaging Box | Pixel Size 5.5µm x 5.5µm |
Part Status Active | Mounting Type Chassis Mount |
Color RGB | Package / Case Module |
Resolution 2048 x 2048 | Supplier Device Package Module |
Frames per Second 90.0 | Size / Dimension 1.732" L x 2.264" W (44.00mm x 57.50mm) |
Shutter Global | Height (Max) 1.142" (29.00mm) |
Lens Mount C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,652.89000 | $12,652.89 |

