
GS3-U3-123S6C-C | |
|---|---|
DigiKey Part Number | 4331-GS3-U3-123S6C-C-ND |
Manufacturer | |
Manufacturer Product Number | GS3-U3-123S6C-C |
Description | 12.3MP COLOR U3 1.1" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 4096 x 3000 Global CMOS USB 3.0 |
Category | Sensor IMX253 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface USB 3.0 |
Packaging Box | Pixel Size 3.45µm x 3.45µm |
Part Status Active | Mounting Type Chassis Mount |
Color RGB | Package / Case Module |
Resolution 4096 x 3000 | Supplier Device Package Module |
Frames per Second 30.0 | Size / Dimension 1.732" L x 2.264" W (44.00mm x 57.50mm) |
Shutter Global | Height (Max) 1.142" (29.00mm) |
Lens Mount C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29,885.32000 | $29,885.32 |

