DR-U3-50Y2C-B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-U3-50Y2C-C1-S

DigiKey Part Number
4331-DR-U3-50Y2C-C1-S-ND
Manufacturer
Manufacturer Product Number
DR-U3-50Y2C-C1-S
Description
5.0MP Color DR-U3 AR0521 back
Customer Reference
Detailed Description
Imaging Camera Color CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Integrated Imaging Solutions, Inc.
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Imaging Camera
Visual Field (Max)
Lens Required
Visual Field (Min)
Lens Required
Installation Distance
Lens Required
Resolution
5MP, 2592 x 1944 (5,038,848 Pixels)
Light Source
External
Scan Rate
49 scans/s
Image Type
Color
Sensor Type
CMOS
Voltage - Supply
-
Features
-
Mounting Type
Chassis Mount
Ingress Protection
-
Termination Style
Connector
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,617.78000$2,617.78
Manufacturers Standard Package