
BFS-U3-27S5C-C | |
|---|---|
DigiKey Part Number | 4331-BFS-U3-27S5C-C-ND |
Manufacturer | |
Manufacturer Product Number | BFS-U3-27S5C-C |
Description | 2.8MP COLOR U3 2/3" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1936 x 1464 Global CMOS USB 3.1 |
Datasheet | Datasheet |
Category | Sensor IMX429 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface USB 3.1 |
Packaging Box | Pixel Size 4.5µm x 4.5µm |
Part Status Active | Mounting Type Chassis Mount |
Color RGB | Package / Case Module |
Resolution 1936 x 1464 | Supplier Device Package Module |
Frames per Second 95.0 | Size / Dimension 1.142" L x 1.535" W (29.00mm x 39.00mm) |
Shutter Global | Height (Max) 1.142" (29.00mm) |
Lens Mount C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,878.37000 | $5,878.37 |

