
BFS-PGE-70S7M-C | |
|---|---|
DigiKey Part Number | 4331-BFS-PGE-70S7M-C-ND |
Manufacturer | |
Manufacturer Product Number | BFS-PGE-70S7M-C |
Description | 7.1MP B&W PGE 1.1" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 3208 x 2200 Global CMOS GigE PoE |
Datasheet | Datasheet |
Category | Sensor IMX428 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface GigE PoE |
Packaging Box | Pixel Size 4.5µm x 4.5µm |
Part Status Active | Mounting Type Chassis Mount |
Color Monochrome | Package / Case Module |
Resolution 3208 x 2200 | Supplier Device Package Module |
Frames per Second 24.0 | Size / Dimension 1.142" L x 1.535" W (29.00mm x 39.00mm) |
Shutter Global | Height (Max) 1.142" (29.00mm) |
Lens Mount C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17,676.31000 | $17,676.31 |

