
BFS-PGE-50S4C-C | |
|---|---|
DigiKey Part Number | 4331-BFS-PGE-50S4C-C-ND |
Manufacturer | |
Manufacturer Product Number | BFS-PGE-50S4C-C |
Description | 5.0MP COLOR PGE 1/1.8" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 2448 x 2048 Global CMOS GigE PoE |
Datasheet | Datasheet |
Category | Sensor IMX547 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface GigE PoE |
Packaging Box | Pixel Size 2.74µm x 2.74µm |
Part Status Active | Mounting Type Chassis Mount |
Color RGB | Package / Case Module |
Resolution 2448 x 2048 | Supplier Device Package Module |
Frames per Second 30.0 | Size / Dimension 1.142" L x 1.535" W (29.00mm x 39.00mm) |
Shutter Global | Height (Max) 1.142" (29.00mm) |
Lens Mount C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,629.55000 | $7,629.55 |

