
BFS-PGE-23S3M-C | |
|---|---|
DigiKey Part Number | 4331-BFS-PGE-23S3M-C-ND |
Manufacturer | |
Manufacturer Product Number | BFS-PGE-23S3M-C |
Description | 2.3MP B&W PGE 1/2.3" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1920 x 1200 Global CMOS GigE PoE |
Datasheet | Datasheet |
Category | Sensor IMX392 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface GigE PoE |
Packaging Box | Pixel Size 3.45µm x 3.45µm |
Part Status Active | Mounting Type Chassis Mount |
Color Monochrome | Package / Case Module |
Resolution 1920 x 1200 | Supplier Device Package Module |
Frames per Second 80.0 | Size / Dimension 1.142" L x 1.181" W (29.00mm x 30.00mm) |
Shutter Global | Height (Max) 1.142" (29.00mm) |
Lens Mount C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,461.25000 | $3,461.25 |

