
BFS-PGE-16S2M-CS | |
|---|---|
DigiKey Part Number | 4331-BFS-PGE-16S2M-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFS-PGE-16S2M-CS |
Description | 1.6MP B&W PGE 1/2.9" CS-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1440 x 1080 Global CMOS GigE |
Datasheet | Datasheet |
Category | Sensor IMX273 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface GigE |
Packaging Box | Pixel Size 3.45µm x 3.45µm |
Part Status Active | Mounting Type Chassis Mount |
Color Monochrome | Package / Case Module |
Resolution 1440 x 1080 | Supplier Device Package Module |
Frames per Second 111.0 | Size / Dimension 1.142" L x 1.181" W (29.00mm x 30.00mm) |
Shutter Global | Height (Max) 1.142" (29.00mm) |
Lens Mount CS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,050.18000 | $3,050.18 |

