
BFS-PGE-120S4C-CS | |
|---|---|
DigiKey Part Number | 4331-BFS-PGE-120S4C-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFS-PGE-120S4C-CS |
Description | 12.0MP COLOR PGE 1/1.8" CS-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 400 x 3000 Global Reset, Rolling CMOS GigE PoE |
Datasheet | Datasheet |
Category | Sensor IMX226 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface GigE PoE |
Packaging Box | Pixel Size 1.85µm x 1.85µm |
Part Status Active | Mounting Type Chassis Mount |
Color RGB | Package / Case Module |
Resolution 400 x 3000 | Supplier Device Package Module |
Frames per Second 8.5 | Size / Dimension 1.142" L x 1.181" W (29.00mm x 30.00mm) |
Shutter Global Reset, Rolling | Height (Max) 1.142" (29.00mm) |
Lens Mount CS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,036.76000 | $4,036.76 |

