
BFLY-PGE-50A2M-CS | |
|---|---|
DigiKey Part Number | 4331-BFLY-PGE-50A2M-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFLY-PGE-50A2M-CS |
Description | 5.0MP B&W PGE 1/2.5" CS-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2592 x 1944 Rolling CMOS GigE |
Datasheet | Datasheet |
Category | Sensor MT9P031 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface GigE |
Packaging Box | Pixel Size 2.2µm x 2.2µm |
Part Status Active | Mounting Type Chassis Mount |
Color Monochrome | Package / Case Module |
Resolution 2592 x 1944 | Supplier Device Package Module |
Frames per Second 13.0 | Size / Dimension 1.142" L x 1.181" W (29.00mm x 30.00mm) |
Shutter Rolling | Height (Max) 1.154" (29.30mm) |
Lens Mount CS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,050.18000 | $3,050.18 |

