
BFLY-PGE-20E4C-CS | |
|---|---|
DigiKey Part Number | 4331-BFLY-PGE-20E4C-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFLY-PGE-20E4C-CS |
Description | 2.0MP COLOR PGE 1/1.8" CS-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1600 x 1200 Global CMOS GigE |
Datasheet | Datasheet |
Category | Sensor EV76C570 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface GigE |
Packaging Box | Pixel Size 4.5µm x 4.5µm |
Part Status Active | Mounting Type Chassis Mount |
Color RGB | Package / Case Module |
Resolution 1600 x 1200 | Supplier Device Package Module |
Frames per Second 50.0 | Size / Dimension 1.142" L x 1.181" W (29.00mm x 30.00mm) |
Shutter Global | Height (Max) 1.154" (29.30mm) |
Lens Mount CS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,204.21000 | $5,204.21 |

