
DCP60-220 | |
---|---|
DigiKey Part Number | DCP60-220-ND |
Manufacturer | |
Manufacturer Product Number | DCP60-220 |
Description | SWITCHING POWER SUPPLY (220V) |
Customer Reference | |
Detailed Description | 1 ~ 60V Output Bench (AC to DC) Power Supply LED 1 ~ 10A Output 600W Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 1 ~ 60V | |
Current - Output | 1 ~ 10A | |
Display Type | LED | |
Number of Characters | 3 (2) | |
Size / Dimension | 8.500" L x 7.900" W x 3.500" H (215.90mm x 200.66mm x 88.90mm) | |
Features | - | |
Power (Watts) | 600W | |
Accuracy - Voltmeter; Ammeter | 2% + 3 digits | |
Voltage Regulation - Line | 20mV | |
Voltage Regulation - Load | 50mV | |
Current Regulation - Line | 50mA | |
Current Regulation - Load | 100mA | |
Ripple | 5mV rms, 100mV p-p | |
Weight | - | |
Base Product Number |