


382202 | |
|---|---|
DigiKey Part Number | 382202-ND |
Manufacturer | |
Manufacturer Product Number | 382202 |
Description | 18V/3A SINGLE OUTPUT DC POWER SU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output Features Constant Current and Constant Voltage Indicators, Dual Display(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 115 ~ 230VAC | |
Number of Outputs | 1 | |
Voltage - Output | 18VDC | |
Current - Output | 0 ~ 3A | |
Display Type | LCD | |
Number of Characters | 3 (2) | |
Size / Dimension | 9.400" L x 6.000" W x 4.250" H (238.76mm x 152.40mm x 107.95mm) | |
Features | Constant Current and Constant Voltage Indicators, Dual Display(s) | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | ±1.5%; ±2% | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 0.5mV rms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,759.40000 | $1,759.40 |


