
VLM40E-48-T | |
---|---|
DigiKey Part Number | 1800-1141-ND |
Manufacturer | |
Manufacturer Product Number | VLM40E-48-T |
Description | LED DRVR CV AC/DC 48V 830MA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 830mA 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 220VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 830mA | |
Power (Watts) | 40 W | |
Dimming | - | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 93% | |
Termination Style | Terminal Block | |
Size / Dimension | 7.21" L x 0.83" W x 0.78" H (183.2mm x 21.0mm x 19.8mm) | |
Approval Agency | CB, CE, cULus, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $238.61900 | $23,861.90 |